White 10 A Flush Mount Rocker Light Switch MK White 7 mm, 2 Way Screwed Semi Gloss, 3 Gang BS Standard, 250 V ac 86mm

RS Stock No.:
2228250
Mfr. Prt No.:
K4873 WHI
Brand:
MK Electric
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
RS stock number 2228250
Product description White 10 A Flush Mount Rocker Light Switch MK White 7 mm, 2 Way Screwed Semi Gloss, 3 Gang BS Standard, 250 V ac 86mm
Manufacturer / Brand MK Electric
Manufacturer part number K4873 WHI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Flush Mount Plateswitches


Specifications

Attribute Value
Brand MK Electric
Switch Type Rocker
Number of Gangs 3
Number of Poles 1
Number of Ways 2
Mount Type Flush
Current Rating 10 A
IP Rating IP2X
Colour White
Material Urea Formaldehyde
Series Logic Plus
Voltage Rating 250 V ac
Finish Semi Gloss
Faceplate Fixing Screwed
Height 86 mm
Width 86 mm
Colour Shade MK White
Faceplate Depth 7 mm
Minimum Box Depth 16 mm
Termination Type Captive Screw
Length 86 mm
Fixing Standard BS Standard
Checking stock...
IDR
116,637.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1116,637.68
*price per unit indicative
"White 10 A Flush Mount Rocker Light Switch MK White 7 mm, 2 Way Screwed Semi Gloss, 3 Gang BS Standard, 250 V ac 86mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products