RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912 M6 x 10mm

RS Stock No.:
2276906
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2276906
Product description RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912 M6 x 10mm
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
RS stock number 2276906
Product description RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912 M6 x 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Metric Thread Titanium Alloy Socket Cap Screws

The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are used in machine repair and maintenance and in many sectors including food and beverage, automotive and aerospace.
As this range is produced in Titanium, they are non-toxic and offer high corrosion resistance. Although they are comparatively more expensive than other material types.

Note

Requires a Hex key / Allen key
We offer a range of hexagon socket cap screws in Titanium, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If Titanium is not what you are looking for we also offer hexagon cap head socket screws in self-colour steel, bright zinc plated steel and A2 (304) and A4 (316) stainless steel all to Din standard 912.

Features and Benefits

Available in different thread sizes and lengths
Strength of steel
Non-toxic
Can be used instead of hex bolt when there is less clearance
Socket head cap screw - strongest of all head styles
Head height is equal to shank diameter

Typical Applications

Machine tooling and repair
Security guarding
Electronic applications
Domestic applications
Medical applications
Automotive application
Facilities and maintenance applications
Off-shore and Marine applications


Specifications

Attribute Value
Brand RS PRO
Thread Size M6
Length 10 mm
Head Shape Hex Socket Cap
Material Titanium Alloy
DIN Standard DIN 912
Thread Type Metric
Thread Pitch 1 mm
Checking stock...
IDR
246,071.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1246,071.94
*price per unit indicative
"RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912 M6 x 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda