Sensata / Crydom 40 A Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V Maximum Load

RS Stock No.:
2287675
Mfr. Prt No.:
D2440D
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2287675
Product description Sensata / Crydom 40 A Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D2440D
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
RS stock number 2287675
Product description Sensata / Crydom 40 A Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D2440D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

D/TD 20-40A, 240Vac, ac O/P, Dual & Quad SSRs

Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

CAUTION : Derating will limit the maximum load current at temperatures above 25 °C

APPROVALS : UL; CSA; VDE

Zero Voltage Switching
Integral snubber circuit
Dimensions: H33.2 x W45.7 x D58.4mm
Terminal Type Fastons; Square Pins
8pF Input-Output Capacitance

L291200-01

Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 0.15 A
Maximum Load Current 40 A
Mounting Type Surface Mount
Maximum Load Voltage 280 V
Maximum Control Voltage 15 V
Switching Type Zero Cross
Output Device SCR
Dimensions 45.7 x 58.4 x 21.6 mm
Height 21.6 mm
Length 45.7 mm
Operating Temperature Range -40 → +80 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 4 → 15 V dc
Load Voltage Range 24 → 280 V ac
Depth 58.4 mm
Checking stock...
IDR
1,667,646.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,667,646.11
*price per unit indicative
"Sensata / Crydom 40 A Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products