Hirschmann Cable Mount Connector, 4 Contacts, M8 Connector, Plug

RS Stock No.:
2311374
Mfr. Prt No.:
933407100 ELST 4008 V
Brand:
Hirschmann

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2311374
Product description Hirschmann Cable Mount Connector, 4 Contacts, M8 Connector, Plug
Manufacturer / Brand Hirschmann
Manufacturer part number 933407100 ELST 4008 V
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
RS stock number 2311374
Product description Hirschmann Cable Mount Connector, 4 Contacts, M8 Connector, Plug
Manufacturer / Brand Hirschmann
Manufacturer part number 933407100 ELST 4008 V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hirschmann - M8 og M12

M8 Re-wireable Plugs & Sockets

From Hirschmann, the MiniQuick E series of M8 threaded connectors designed for cable mounting. The re-wireable connectors feature auto-piercing contact technology for rapid termination, no wire stripping required. This unique characteristic can save up to 50% of time when terminating on site or in the field. An integral metric cable gland, strain relief, and cable clamping ensure optimal cable retention. With an IP67 ingress rating, the MiniQuick E series of circular connectors are best suited to environments that demand a higher level of protection. The perfect solution for harsh environments. These sensor style connectors are ideal for maintenance, repair and the construction of customised cable assemblies.

Note

Plugs and sockets must be ordered individually

Features and Benefits

• IP67 ingress rating
• Quick wire – auto piercing contact technology (no wire stripping)
• Screw Locking
• Ribbed outer body for easy handling and grip
• M9.5 cable gland
• Straight and 90° cable entry
• Ideal for jumper assemblies
• Resistant to vibration and shock
• 3 and 4 pole plugs and sockets

Applications

The MiniQuick M8 circular connectors are typically found in applications in the industrial and electronic sectors. The sensor style plugs and sockets are mainly used to connect sensors, cylinders, and actuators to industrial machinery. Some of the most common are

• Industrial automation
• Assembly lines
• Instrumentation
• Process control
• Robotics

Environment

The Hirschmann MiniQuick series of M8 circular connectors are waterproof and have an IP67 ingress rating. This means the connectors are sealed from dust and debris and are protected from jets of water from all directions.

FAQ

Q - Are the connectors easy to connect and terminate.
A - Yes, the MiniQuick series of connectors feature pin penetration termination which requires no cable stripping or special tooling. Saving valuable time and effort.
Q – How robust are the connectors?
A – The circular connectors are constructed from high-grade engineering materials. They are tough and reliable.


Specifications

Attribute Value
Brand Hirschmann
Number of Contacts 4
Plug/Socket Plug
Mounting Type Cable Mount
Connector Size M8
Termination Method IDC
Shell Size M8
Current Rating 3.0 A
IP Rating IP67
Contact Gender Male
Voltage Rating 20.0 V
Mating Type Threaded
Body Orientation Straight
Series E
Housing Material Polymer
Contact Plating Gold
Maximum Operating Temperature +70 °C
Contact Material Brass
Minimum Operating Temperature -25 °C
Checking stock...
IDR
332,291.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1332,291.52
*price per unit indicative
"Hirschmann Cable Mount Connector, 4 Contacts, M8 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda