Anti-Static Polypropylene ESD Box
- RS Stock No.:
- 2365286
- Mfr. Prt No.:
- 104432
- Brand:
- Raaco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2365286 |
Product description | Anti-Static Polypropylene ESD Box |
Manufacturer / Brand | Raaco |
Manufacturer part number | 104432 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Conductive Toolboxes
Conductive tool boxes with fold flat handles
Complete with tray inserts
Specifications
Attribute | Value |
Brand | Raaco |
Material Properties | Anti-Static |
Material | Polypropylene |
Height | 170 mm |
Length | 426 mm |
Width | 215 mm |
Dissipative | Yes |
Conductive | No |
Complies with EN 61340-5-1 | Yes |
Surface Resistivity Range | 10.4 → 10.1 Ω |