Lapp SKINTOP MSR Nickel Plated Brass PG21 Cable Gland With Locknut, 16mm, IP68, Metallic
- RS Stock No.:
- 2438902
- Mfr. Prt No.:
- 52003540+52015820
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2438902 |
Product description | Lapp SKINTOP MSR Nickel Plated Brass PG21 Cable Gland With Locknut, 16mm, IP68, Metallic |
Manufacturer / Brand | Lapp |
Manufacturer part number | 52003540+52015820 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2438902 |
Product description | Lapp SKINTOP MSR Nickel Plated Brass PG21 Cable Gland With Locknut, 16mm, IP68, Metallic |
Manufacturer / Brand | Lapp |
Manufacturer part number | 52003540+52015820 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp IP68 PG Round Top Cable Gland
From Lapp, this Skintop gland has a durable nickel-plated brass construction, and offers excellent protection and maximum reliability in cable management.
With a simple screw-on action the gland is easy to fit, which can reduce assembly time, and has a variable clamping range. It also provides an optimum of strain relief, protecting cables from damage by wear and tear.
This Skintop cable gland is incredibly resilient, offering not only great mechanical protection, but also resistance to temperature and corrosion. As such, the gland can be used in demanding environments, and presents a low maintenance solution for cable connection.
Features and Benefits
• IP68, 10 Bar
• Optimum Strain Relief
• Robust Construction
• Chemical Resistance
• Temperature Resistance
• Corrosion Resistance
Applications
The Skintop cable gland is designed to be used in panels, junction boxes and machinery housing where mechanical and chemical stability are vital.
• Chemical Industry
• Measurement and Control
• Machine and Equipment Manufacturing
• Plant Engineering
Environment
The cable gland is sealed to IP68, which means it has excellent protection against particle ingress, and is water proof even when immersed. This means the glans is suitable for use in harsh environments, and even some open air applications.
SUPPLIED_WITH : Lock nut
Specifications
Attribute | Value |
Brand | Lapp |
Thread Size | PG21 |
Material | Nickel Plated Brass |
Maximum Cable Diameter | 16 mm |
Minimum Cable Diameter | 8 mm |
Colour | Metallic |
IP Rating | IP68 |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +100 °C |
Operating Temperature Range | -30 → +100 °C |
Standards Met | CE, RoHS Compliant |
Series | SKINTOP MSR |
Locknut Included | Yes |