Toggle Latch

RS Stock No.:
2455553
Mfr. Prt No.:
19-91-10-RS
Brand:
Southco
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
RS stock number 2455553
Product description Toggle Latch
Manufacturer / Brand Southco
Manufacturer part number 19-91-10-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Light Duty Swell Catch

Manufactured in black nylon
Accommodates various frame thicknesses and is tolerant to any slight misalignment between the door and frame (max. door thickness is 4.8mm)
Suitable for use with glass, metal or plastic, this latch can be used in blind applications and is vibration resistant

LF245555-99LD245555-01

Specifications

Attribute Value
Brand Southco
Operating Tension 75.0 lbf
Dimensions 39 x 17 x 61.5 mm
Depth 61.5 mm
Length 39.0 mm
Width 17.0 mm
Checking stock...
IDR
104,890.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,890.00
*price per unit indicative
"Toggle Latch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products