FlexLink Connecting Component, T-Slot Nut, strut profile 22 mm, 44 mm, groove Size 5.5mm
- RS Stock No.:
- 2490051
- Mfr. Prt No.:
- XDAN 5 A
- Brand:
- FlexLink
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2490051 |
Product description | FlexLink Connecting Component, T-Slot Nut, strut profile 22 mm, 44 mm, groove Size 5.5mm |
Manufacturer / Brand | FlexLink |
Manufacturer part number | XDAN 5 A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Aluminium Structural System
T-slot Nuts XC, XF and XD
Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.
Specifications
Attribute | Value |
Brand | FlexLink |
Structural Element Type | Beam |
Connector Type | T-Slot Nut |
Fits Groove Size | 5.5 mm |
Thread Size | M5 |
Fits Strut Profile | 22 mm, 44 mm |
Product Family | FlexLink |
Material | Steel |
Product System | XD |