CARBON CONTROL DUAL POT,10K LIN 16MM

RS Stock No.:
2499294
Brand:
Alps Alpine
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
RS stock number 2499294
Product description CARBON CONTROL DUAL POT,10K LIN 16MM
Manufacturer / Brand Alps Alpine

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RK163 Potentiometer

The RK163 series from Alps are potentiometers built with a robust construction in mind, with an end slotted metal shaft. Conforming to an industry standard size and boasting excellent performance characteristics, the RK163 series will be perfect for any general use.

SUPPLIED_WITH : metal nut and washer

Features and Benefits –
• Robust construction will be a great use in any case.
• Dual gang tracking error, -40dB to 0dB. 3dB Max.
• 300° total rotational angle.
• Protected against sulphides.
• Supplied with a nut & washer for convenience

Need potentiometer knobs?

6mm Knobs:
729-6220
729-6227
729-6223


Specifications

Attribute Value
Brand Alps Alpine
Potentiometer Type Rotary
Maximum Resistance 10 kΩ
Number of Turns 1
Power Rating 0.1 W
Electrical Taper Linear
Mounting Type Panel Mount, Through Hole
Termination Style Pin
Shaft Diameter 6 mm
Tolerance ±20 %
Series RK163
Checking stock...
IDR
108,770.93
IDR
45,102.70
Out of stock
Price EachYou save IDR 63,668.23 (58.5%)
Unit(s)Per Unit(IDR)
145,102.70
*price per unit indicative
"CARBON CONTROL DUAL POT,10K LIN 16MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda