Jack Sealey BG200XL Bench Grinder 200mm, 230V

RS Stock No.:
2501735
Mfr. Prt No.:
BG200XL
Brand:
Jack Sealey

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2501735
Product description Jack Sealey BG200XL Bench Grinder 200mm, 230V
Manufacturer / Brand Jack Sealey
Manufacturer part number BG200XL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Jack Sealey
Grinding Wheel Bore 16 mm
Grinding Wheel Diameter 200 mm
Speed 3200 rpm
Voltage Rating 230 V
Motor Wattage 560 W
Plug Type Type G - British
Model Number BG200XL
Checking stock...
IDR
5,758,670.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,758,670.78
*price per unit indicative
"Jack Sealey BG200XL Bench Grinder 200mm, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda