Guitel Hervieu Fixed Castor Wheel, 50kg Capacity, 50mm Wheel
- RS Stock No.:
- 2535520
- Mfr. Prt No.:
- 5083052
- Brand:
- Guitel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2535520 |
Product description | Guitel Hervieu Fixed Castor Wheel, 50kg Capacity, 50mm Wheel |
Manufacturer / Brand | Guitel |
Manufacturer part number | 5083052 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Small plate rubber castors
Specifications
Attribute | Value |
Brand | Guitel |
Wheel Diameter | 50 mm |
Load Capacity | 50 kg |
Overall Height | 68 mm |
Wheel Width | 24 mm |
Fixing Plate Dimensions | 67 x 48 mm |
Mounting Type | Plate |
Rotation | Fixed |
Application | Industrial |
Tyre Material | Rubber |
Includes Brake | No |
Fixing Centres | 55 x 30 mm |
Weight Class | Light Duty |
Features | Quiet Operation |
Number of Fixing Holes | 4 |
Fixing Hole Size | 6.5 mm |
Hub Material | PP |
Hub Bearing Type | Plain Bore |