Staubli Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/8 Female Threaded

RS Stock No.:
2537497
Mfr. Prt No.:
RBE 06.6100
Brand:
Staubli
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
RS stock number 2537497
Product description Staubli Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/8 Female Threaded
Manufacturer / Brand Staubli
Manufacturer part number RBE 06.6100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 20, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

BSP cylindrical female thread couplers

LF253749-10

Specifications

Attribute Value
Brand Staubli
Coupling Gender Female
Threaded Connection G 1/8 Female
Manufacturer Series RBE
Connection Type Threaded
Thread Size 1/8 in
Material Stainless Steel
Thread Gender Female
Thread Standard G
Maximum Operating Pressure 50 bar
Seal Material Nitrile Rubber, PTFE
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
95,554.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
195,554.79
*price per unit indicative
"Staubli Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/8 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda