Raaco Plastic, 170mm x 215mm x 425mm
- RS Stock No.:
- 2549305
- Mfr. Prt No.:
- 136563
- Brand:
- Raaco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2549305 |
Product description | Raaco Plastic, 170mm x 215mm x 425mm |
Manufacturer / Brand | Raaco |
Manufacturer part number | 136563 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 4, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Raaco
Compact 15 Tool Box
From Raaco, this compact and robust tool box is perfect for medium duty applications. The toolbox is supplied with an internal tote tray that can be sub-divided with insert boxes, providing a versatile solution to tool storage.
The box is very robust, constructed from a high quality plastic that is resistant to denting and scratching. It’s so tough it can even be used as a step up. Even the full-length handle is reinforced with glass fibre for additional toughness.
This Raaco toolbox also features a unique lid design, which always ensures that the lid is locked shut before lifting, helping to prevent accidents that might damage your tools. Whether you’re a professional or an enthusiast, this toolbox is a great all-rounder.
Note
Tool boxes supplied without tools.
Features and Benefits
• Unique locking system secures the toolbox when closed or carrying position
• Removable tote tray with carrying handle and 6 assorted inserts for storing smaller parts
• Strong and stable enough to stand on
• Load bearing capacity of 30kg
• Dimensions: 425 x 215 x170mm
Specifications
Attribute | Value |
Brand | Raaco |
Material | Plastic |
Wheeled | No |
Length | 425 mm |
Width | 215 mm |
Height | 170 mm |
Dimensions | 425 x 215 x 170 mm |
Type | Tool Chest |
Weight | 30 kg |