GP Al electrolytic capacitor,68000uF 63V

RS Stock No.:
2550254
Mfr. Prt No.:
B41456B8689M000
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2550254
Product description GP Al electrolytic capacitor,68000uF 63V
Manufacturer / Brand EPCOS
Manufacturer part number B41456B8689M000
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
RS stock number 2550254
Product description GP Al electrolytic capacitor,68000uF 63V
Manufacturer / Brand EPCOS
Manufacturer part number B41456B8689M000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

B41456 Series

The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.

Features and Benefits:

Aluminium case with insulating PVC sleeve
Mounting with threaded stud, ring clips or clamps (not included)
Poles with screw terminal connections
Long life
Compact Design
High reliability

Product Applications:

Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.

LD255009-02

Specifications

Attribute Value
Brand EPCOS
Capacitance 68000 µF
Voltage 63 V dc
Mounting Type Screw Mount
Technology Electrolytic
Dimensions 76.9 (Dia.) x 105.7 mm
Height 105.7 mm
Minimum Operating Temperature -40 °C
Diameter 76.9 mm
Maximum Operating Temperature +85 °C
Lifetime 12000 h
Series B41456
Tolerance ±20 %
Equivalent Series Resistance 3 mΩ
Ripple Current 20 A
Checking stock...
IDR
1,266,546.75
Out of stock
Price Box
Unit(s)Per Unit(IDR)
11,266,546.75
*price per unit indicative
"GP Al electrolytic capacitor,68000uF 63V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products