Recoil 50 piece M5 → M10 Thread Repair Kit
- RS Stock No.:
- 2578218
- Mfr. Prt No.:
- 2578218
- Brand:
- Recoil
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2578218 |
Product description | Recoil 50 piece M5 → M10 Thread Repair Kit |
Manufacturer / Brand | Recoil |
Manufacturer part number | 2578218 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Industrial Thread Repair Kit with Ratchet Application Tool
Note
Tap drill must be ordered separately
High quality Recoil™ industrial thread repair kit
Inserts are reduced diameter type which can be installed without the need for a pre-winder
Kit contains installation ratchet tool, one of each M5, M6, M8, M10 installation tool adaptors and HSS taps plus four insert thread inserts of each size as well as a removal tool
Supplied in a polypropylene case
Specifications
Attribute | Value |
Brand | Recoil |
Thread Size Range | M5 → M10 |
Number of Pieces | 50 |
Set Contents | Inserts: M5 (x10); M6 (x10); M8 (x10); M10 (x10); Installation Tools Adapter (x4); HSS Taps (x4); Installation Ratchet Tool; Removal Tool |