Provertha TMC 50 Way Panel Mount D-sub Connector Socket

RS Stock No.:
2592343
Mfr. Prt No.:
013844
Brand:
Provertha

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2592343
Product description Provertha TMC 50 Way Panel Mount D-sub Connector Socket
Manufacturer / Brand Provertha
Manufacturer part number 013844
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
RS stock number 2592343
Product description Provertha TMC 50 Way Panel Mount D-sub Connector Socket
Manufacturer / Brand Provertha
Manufacturer part number 013844

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Sub-D connector Erni

'D' Sub-Miniature Connection System

Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination

TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.


Specifications

Attribute Value
Brand Provertha
Number of Contacts 50
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
D Connector Type Standard D-Sub
Termination Method Solder
D-Sub Shell Size D
Current Rating 5.0 A
Housing Material Metal
Length 67.0 mm
Width 15.4 mm
Series TMC
Maximum Operating Temperature +125 °C
Contact Plating Gold
Minimum Operating Temperature -65.0 °C
Checking stock...
IDR
431,832.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1431,832.13
*price per unit indicative
"Provertha TMC 50 Way Panel Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda