Binder Cable Mount Connector, 6 Contacts, Miniature Connector, Socket

RS Stock No.:
2615941
Mfr. Prt No.:
09-0121-25-06
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2615941
Product description Binder Cable Mount Connector, 6 Contacts, Miniature Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 09-0121-25-06
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
RS stock number 2615941
Product description Binder Cable Mount Connector, 6 Contacts, Miniature Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 09-0121-25-06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.

Cable Plugs

From Binder, this Series 723 miniature cable mount plug is screw-locking for secure and reliable mating attenuation. Easy to assemble and featuring internal strain relief, this connector has a robust metal consturction. When mated, Series 723 connections are sealed to IP67 which means complete protection from contact dust and excellent protection against water.

L261591-01

Specifications

Attribute Value
Brand Binder
Number of Contacts 6
Mounting Type Cable Mount
Connector Size Miniature
Plug/Socket Socket
Termination Method Solder
Contact Gender Male
Current Rating 5.0 A
Voltage Rating 250 V
Body Orientation Straight
Series 723
Contact Plating Silver
Contact Material Brass
Maximum Operating Temperature +95 °C
Minimum Operating Temperature -30 °C
Checking stock...
IDR
392,393.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1392,393.49
*price per unit indicative
"Binder Cable Mount Connector, 6 Contacts, Miniature Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products