SMC Push Button 3/2 Pneumatic Manual Control Valve VM400 Series

RS Stock No.:
2688387
Mfr. Prt No.:
VM430-01-33
Brand:
SMC
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
RS stock number 2688387
Product description SMC Push Button 3/2 Pneumatic Manual Control Valve VM400 Series
Manufacturer / Brand SMC
Manufacturer part number VM430-01-33

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

L268828-02LE268828-01L268828-01

Specifications

Attribute Value
Brand SMC
Control Mechanism Push Button
Function 3/2
Connection Port Thread Rc 1/8
Thread Size 1/8 in
Thread Standard Rc
Manufacturer Series VM400
Maximum Operating Pressure 1 MPa
Body Material Aluminium Alloy
Maximum Flow Rate 338.77 NL/min
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Number of Ports 3/2
Checking stock...
IDR
1,301,894.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,301,894.68
*price per unit indicative
"SMC Push Button 3/2 Pneumatic Manual Control Valve VM400 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products