METCASE 319.5 x 2 x 100.1mm Front Panel Kit for use with Mettec Case

RS Stock No.:
2765608
Mfr. Prt No.:
M5700620
Brand:
METCASE

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2765608
Product description METCASE 319.5 x 2 x 100.1mm Front Panel Kit for use with Mettec Case
Manufacturer / Brand METCASE
Manufacturer part number M5700620
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
RS stock number 2765608
Product description METCASE 319.5 x 2 x 100.1mm Front Panel Kit for use with Mettec Case
Manufacturer / Brand METCASE
Manufacturer part number M5700620

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Mettec Front Panel Kit

Note

For mini tower order as 120 x 230 mm cases.

SUPPLIED_WITH : Two clip-on ABS Front Trims coloured Light Grey RA

Anodised aluminium panels 2mm thick which fit directly into front bezels and are recessed by 2mm to provide mounting for membrane keyboards, LEDs, switches etc
Suitable for silk screen printing
Clear anodised finish


Specifications

Attribute Value
Brand METCASE
Type Front Panel Kit
Length 320 mm
For Use With Mettec Case
Width 2 mm
Material Aluminium
Dimensions 319.5 x 2 x 100.1 mm
Height 100 mm
Colour Transparent
Checking stock...
IDR
423,755.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1423,755.60
*price per unit indicative
"METCASE 319.5 x 2 x 100.1mm Front Panel Kit for use with Mettec Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products