Legrand Distribution Block, 4 Way, 1.5 → 16mm², 80A, 400 V ac, Black

RS Stock No.:
2779764
Mfr. Prt No.:
0 048 50
Brand:
Legrand

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2779764
Product description Legrand Distribution Block, 4 Way, 1.5 → 16mm², 80A, 400 V ac, Black
Manufacturer / Brand Legrand
Manufacturer part number 0 048 50
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
RS stock number 2779764
Product description Legrand Distribution Block, 4 Way, 1.5 → 16mm², 80A, 400 V ac, Black
Manufacturer / Brand Legrand
Manufacturer part number 0 048 50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Commoning terminals - IP 2X


Specifications

Attribute Value
Brand Legrand
Number of Ways 4
Termination Method Screw Down
Housing Material PC
IP Rating IP20
Current Rating 80 A
Voltage Rating 400 V ac
Cable CSA 1.5 → 16 mm²
Length 47 mm
Colour Black
Maximum Operating Temperature +40 °C
Minimum Operating Temperature -5 °C
Checking stock...
IDR
211,877.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1211,877.80
*price per unit indicative
"Legrand Distribution Block, 4 Way, 1.5 → 16mm², 80A, 400 V ac, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products