EMERSON – ASCO 43004166
- RS Stock No.:
- 2784463
- Mfr. Prt No.:
- 43004166
- Brand:
- EMERSON – ASCO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2784463 |
Product description | EMERSON – ASCO 43004166 |
Manufacturer / Brand | EMERSON – ASCO |
Manufacturer part number | 43004166 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
ISO
Asco Solenoid Coils
Asco’s solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Specifications
Attribute | Value |
Brand | EMERSON – ASCO |
Manufacturer Series | 189 |
Power Supply Voltage | 24 V dc |