Enerpac Hydraulic Straight Threaded Adaptor NPT 3/8-18 Male to NPT 3/8-18 Male, FZ1617
- RS Stock No.:
- 2831339
- Mfr. Prt No.:
- FZ1617
- Brand:
- Enerpac
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2831339 |
Product description | Enerpac Hydraulic Straight Threaded Adaptor NPT 3/8-18 Male to NPT 3/8-18 Male, FZ1617 |
Manufacturer / Brand | Enerpac |
Manufacturer part number | FZ1617 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hex Nipple
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).
3/8in-18 NPT M-M hexagon nipple fitting
Specifications
Attribute | Value |
Brand | Enerpac |
Connector A | NPT 3/8-18 Male |
Hydraulic Fitting Type | Hydraulic Straight Threaded Adaptor |
Connector B | NPT 3/8-18 Male |
Connector A - Thread Size | 3/8-18 |
Connector A - Thread Standard | NPT |
Connector A - Gender | Male |
Connector B - Thread Size | 3/8-18 |
Connector B - Gender | Male |
Connector B - Thread Standard | NPT |
Maximum Operating Pressure | 700 bar |