Elesa-Clayton Hydraulic Drain Plug 59974, Oil Drain, 9mm
- RS Stock No.:
- 2833442
- Mfr. Prt No.:
- 59974
- Brand:
- Elesa-Clayton
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2833442 |
Product description | Elesa-Clayton Hydraulic Drain Plug 59974, Oil Drain, 9mm |
Manufacturer / Brand | Elesa-Clayton |
Manufacturer part number | 59974 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 19, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Oil Drain Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
Specifications
Attribute | Value |
Brand | Elesa-Clayton |
Plug Type | Oil Drain |
Hydraulic Fitting Type | Hydraulic Filling & Drain Plug |
Thread Length | 9 mm |
Overall Length | 16 mm |
Material | Glass Fibre Reinforced Polyamide Based Technopolymer |
Connector A - Thread Size | 1/4 in |
Finish | Matte |
Connector A - Thread Standard | G |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +130 °C |
Thread Standard | G |
Thread Size | 1/4 in |