Rittal KL, 304 Stainless Steel, Terminal Box, IP66, 120mm x 300 mm x 300 mm

RS Stock No.:
2835381
Mfr. Prt No.:
1526010
Brand:
Rittal

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2835381
Product description Rittal KL, 304 Stainless Steel, Terminal Box, IP66, 120mm x 300 mm x 300 mm
Manufacturer / Brand Rittal
Manufacturer part number 1526010
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
RS stock number 2835381
Product description Rittal KL, 304 Stainless Steel, Terminal Box, IP66, 120mm x 300 mm x 300 mm
Manufacturer / Brand Rittal
Manufacturer part number 1526010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stainless Steel Terminal Boxes, KL Series

The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.

APPROVALS : UL, CSA, TUV, VDE

Retaining cord
Profile strips on both sides of enclosure ensure maximum mounting depth is achieved
Facilities for mounting C rail and 'top hat' DIN rail
Polyurethane sealing gasket
Material 304 / 1.4301 stainless steel


Specifications

Attribute Value
Brand Rittal
External Height 300 mm
External Width 300 mm
External Depth 120 mm
Body Material 304 Stainless Steel
Transparent Door No
IP Rating IP66
Chassis Plate No
Door Lock Type Screw
Gland Plate No
Colour Unpainted
Series KL
Fixing Kit No
Internal Mounting Type Panel
External Mounting Type Bracket
Checking stock...
IDR
4,762,845.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,762,845.12
*price per unit indicative
"Rittal KL, 304 Stainless Steel, Terminal Box, IP66, 120mm x 300 mm x 300 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products