TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 6.6mm² to 10.5mm², 8AWG to 8AWG, 2.6mm Pin Diameter,

RS Stock No.:
2848539
Mfr. Prt No.:
180599
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2848539
Product description TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 6.6mm² to 10.5mm², 8AWG to 8AWG, 2.6mm Pin Diameter,
Manufacturer / Brand TE Connectivity
Manufacturer part number 180599
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
RS stock number 2848539
Product description TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 6.6mm² to 10.5mm², 8AWG to 8AWG, 2.6mm Pin Diameter,
Manufacturer / Brand TE Connectivity
Manufacturer part number 180599

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity SOLISTRAND Terminals and Splices

TE Connectivity SOLISTRAND Wire Pin Terminals

SOLISTRAND wire pin crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND wire pin terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND pin terminals to offer a long service. These SOLISTRAND pin terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND wire pin terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND pin terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.

Note

Features and Benefits

• Constructed of fine grade high conductivity copper for optimal electrical performance
• Electro tin plating for improved resistance to corrosion
• Robust design ideal for use in harsh environments
• Brazed seams for increased barrel strength
• Dimpled and serrated barrel for increased electrical performance and tensile strength
• Bell shaped mouth on barrel for quick and easy wire insertion
• 170°C maximum rated for suitability in all standard applications

Applications

These SOLISTRAND wire pin terminals are suitable for use in a wide range of applications including the following: materials handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.


Specifications

Attribute Value
Brand TE Connectivity
Series SOLISTRAND
Insulation Uninsulated
Minimum Wire Size mm² 6.6 mm²
Maximum Wire Size mm² 10.5 mm²
Overall Length 21.8 mm
Minimum Wire Size AWG 8 AWG
Shrouded/Unshrouded Unshrouded
Maximum Wire Size AWG 8 AWG
Pin Diameter 2.6 mm
Pin Length 10.41 mm
Contact Plating Tin
Contact Material Copper
Checking stock...
IDR
1,242,946.50
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,242,946.5024,858.93
*price per unit indicative
"TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 6.6mm² to 10.5mm², 8AWG to 8AWG, 2.6mm Pin Diameter," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products