Ewellix Makers in Motion LBCD12 D, Bearing with 22mm Outside Diameter

RS Stock No.:
2849582
Mfr. Prt No.:
LBCD12 D
Brand:
Ewellix Makers in Motion

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2849582
Product description Ewellix Makers in Motion LBCD12 D, Bearing with 22mm Outside Diameter
Manufacturer / Brand Ewellix Makers in Motion
Manufacturer part number LBCD12 D
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
RS stock number 2849582
Product description Ewellix Makers in Motion LBCD12 D, Bearing with 22mm Outside Diameter
Manufacturer / Brand Ewellix Makers in Motion
Manufacturer part number LBCD12 D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Linear bearings, LBCD

LD284958-01

Specifications

Attribute Value
Brand Ewellix Makers in Motion
Linear Ball Bearing Type Closed
Linear Bearing Type Linear Ball Bearing
Seals Without Seals
Inside Diameter 12 mm
Outside Diameter 22 mm
Length 32 mm
Dynamic Load Rating 1080 N
Static Load Rating 815 N
Checking stock...
IDR
584,132.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1584,132.41
*price per unit indicative
"Ewellix Makers in Motion LBCD12 D, Bearing with 22mm Outside Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products