50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 10dB, Operating Frequency 6GHz

RS Stock No.:
2859551
Mfr. Prt No.:
R411810124
Brand:
Radiall

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2859551
Product description 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 10dB, Operating Frequency 6GHz
Manufacturer / Brand Radiall
Manufacturer part number R411810124
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
RS stock number 2859551
Product description 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 10dB, Operating Frequency 6GHz
Manufacturer / Brand Radiall
Manufacturer part number R411810124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Radiall SMA Commercial

SMA series connectors

Radiall 50 Ohm SMA RF Coaxial Attenuators

50 ohm SMA plug to socket RF coaxial attenuators with a PTFE dielectric and gold plated centre contact.
50 ohm SMA attenuators with part number R4118xx124 have a DC 3 GHz operating frequency range, 1 W average power @ 25°C and a nickel plated brass body.
50 ohm SMA attenuators with part number R4118xx121 have an DC 18 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.
50 ohm SMA attenuators with part number R4118xx122 have a DC 26.5 GHz operating frequency range, 2 W average power @ 25°C and a passivated stainless steel body.

SMA crimp termination types for use with a variety of flexible and semi-rigid cables
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass


Specifications

Attribute Value
Brand Radiall
Interface Type SMA Plug to Socket
Attenuation 10 dB
Body Orientation Straight
Impedance 50 Ω
Operating Frequency 6 GHz
Contact Plating Nickel
Contact Material Brass
Connector Type SMA
Gender A Male
Gender B Socket
Checking stock...
IDR
945,373.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1945,373.57
*price per unit indicative
"50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 10dB, Operating Frequency 6GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda