RS PRO Connecting Component, Single Swivel Combination, strut profile Type 2
- RS Stock No.:
- 2863752
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2863752 |
Product description | RS PRO Connecting Component, Single Swivel Combination, strut profile Type 2 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Staircase Fittings
The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.
Note
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Iron structural elements
Single Swivel Combination
Note
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Allows the connection of a tube to a through tube between an angular range of 170°
Generally used as an end fitting on stair cases where flexibility is required in the gradient of the handrail
For Tube Size Refs. 1, 2 and 3.
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Specifications
Attribute | Value |
Brand | RS PRO |
Structural Element Type | Round Tube |
Connector Type | Single Swivel Combination |
Fits Strut Profile | Type 2 |
Fits Tube Diameter | 42.4 mm |
Product Family | RS Handrail System |
Material | Cast Iron |
Product System | 173 |