UNEX HEXAGON HEAD HOSE CLIP,14-19MM DIA

RS Stock No.:
2882810
Brand:
Unex
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
RS stock number 2882810
Product description UNEX HEXAGON HEAD HOSE CLIP,14-19MM DIA
Manufacturer / Brand Unex

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Unex™ Hose Clips

Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.

Features and Benefits

11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud

L288408-01

Specifications

Attribute Value
Brand Unex
Inside Diameter 14 → 19 mm
Clip Type Unex
Material Brass (Bolt), Stainless Steel
Inside Diameter Minimum 14 mm
Inside Diameter Maximum 19 mm
Band Width 11 mm
Stainless Steel Type A2 304
Screw/Bolt Head Thumb Hex
Checking stock...
IDR
384,316.96
Out of stock
Price Each (1 Each of 5)
Each(s)Per Each(IDR)Per Unit(IDR)
1384,316.9676,863.39
*price per unit indicative
"UNEX HEXAGON HEAD HOSE CLIP,14-19MM DIA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda