SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series

RS Stock No.:
2898764
Mfr. Prt No.:
VM1000-4NU-32B
Brand:
SMC
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
RS stock number 2898764
Product description SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series
Manufacturer / Brand SMC
Manufacturer part number VM1000-4NU-32B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Push Button Valve

3 port / 2 way normally closed valves. CV 0.055
Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Separate valves must be used for nylon or polyurethane tubing
Interchangeable with V3 microswitches

L192916-01L192915-01

Specifications

Attribute Value
Brand SMC
Control Mechanism Push Button
Function 3/2
Manufacturer Series VM1000
Control Button/Switch Colour Black
Maximum Operating Pressure 0.8 MPa
Body Material PBT
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Number of Ports 3/2
Checking stock...
IDR
482,703.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1482,703.78
*price per unit indicative
"SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda