AAC16, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 160 x 100 x 0.4mm

RS Stock No.:
2926926
Mfr. Prt No.:
AAC16
Brand:
CIF
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
RS stock number 2926926
Product description AAC16, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 160 x 100 x 0.4mm
Manufacturer / Brand CIF
Manufacturer part number AAC16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

FR4 Pre-Sensitised Boards

Complies with the military standard: 113949 F

Note

Developer concentration: use sachet 160-9490 or 6-10g/l of Sodium or Potassium Hydroxide. Conduct trials if in doubt.

APPROVALS : UL, CSA (K130 and above)

FR4 epoxy boards.
Fire resistance: UL 94-V0
Board thickness 0.4mm
Copper thickness 35μm


Specifications

Attribute Value
Brand CIF
Base Material Epoxy Glass Fabric Laminate
Board Type Photoresist Board
Number of Sides 1
Dimensions 160 x 100 x 0.4 mm
Copper Thickness 35 µm
FR Material Grade FR4
Length 160 mm
Thickness 100 mm
Width 0.4 mm
Checking stock...
IDR
108,875.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1108,875.82
*price per unit indicative
"AAC16, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 160 x 100 x 0.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products