Radiall 75Ω Straight Cable Mount, N Connector , Plug, RG59, RG62

RS Stock No.:
2956646
Mfr. Prt No.:
R162012000W
Brand:
Radiall

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2956646
Product description Radiall 75Ω Straight Cable Mount, N Connector , Plug, RG59, RG62
Manufacturer / Brand Radiall
Manufacturer part number R162012000W
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
RS stock number 2956646
Product description Radiall 75Ω Straight Cable Mount, N Connector , Plug, RG59, RG62
Manufacturer / Brand Radiall
Manufacturer part number R162012000W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Straight male N plugs with cable gland

Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant


Specifications

Attribute Value
Brand Radiall
Coaxial Connector Type N Connector
Gender Male
Mounting Type Cable Mount
Impedance 75 Ω
Termination Method Clamp
Body Orientation Straight
Cable Type RG59, RG62
Operating Frequency 0 to 1.5 GHz
Body Plating Bronze
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Contact Material Brass
Contact Plating Gold over Nickel
Checking stock...
IDR
335,228.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1335,228.44
*price per unit indicative
"Radiall 75Ω Straight Cable Mount, N Connector , Plug, RG59, RG62" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products