Straight 50Ω RF Adapter SMB Socket to BNC Socket 4GHz

RS Stock No.:
2957144
Mfr. Prt No.:
R191215000
Brand:
Radiall

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2957144
Product description Straight 50Ω RF Adapter SMB Socket to BNC Socket 4GHz
Manufacturer / Brand Radiall
Manufacturer part number R191215000
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
RS stock number 2957144
Product description Straight 50Ω RF Adapter SMB Socket to BNC Socket 4GHz
Manufacturer / Brand Radiall
Manufacturer part number R191215000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Radiall Between-Series RF Coaxial Adapters

BNC/SMB Adaptors

From Radiall, this coaxial inter-series adaptor is designed for connections between coaxial connectors of different series. Compact and featuring a bayonet connection system, these BNC to SMB adaptors meet various needs for laboratory applications as well as interface connections on equipment.


Specifications

Attribute Value
Brand Radiall
Adapter Type A SMB
Adapter Type B BNC
Gender A Female
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 4 GHz
Contact Plating Gold over Nickel
Length 27 mm
Body Plating Nickel
Contact Material Beryllium Copper
Checking stock...
IDR
938,241.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1938,241.05
*price per unit indicative
"Straight 50Ω RF Adapter SMB Socket to BNC Socket 4GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda