Straight 50Ω RF Adapter BNC Socket to UHF Plug 500MHz

RS Stock No.:
2957330
Mfr. Prt No.:
R191447000
Brand:
Radiall

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2957330
Product description Straight 50Ω RF Adapter BNC Socket to UHF Plug 500MHz
Manufacturer / Brand Radiall
Manufacturer part number R191447000
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
RS stock number 2957330
Product description Straight 50Ω RF Adapter BNC Socket to UHF Plug 500MHz
Manufacturer / Brand Radiall
Manufacturer part number R191447000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Radiall Between-Series RF Coaxial Adapters

BNC-UHF adaptors


Specifications

Attribute Value
Brand Radiall
Adapter Type A BNC
Adapter Type B UHF
Gender A Female
Gender B Male
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 500 MHz
Contact Plating Gold over Nickel
Length 31 mm
Body Plating Nickel
Contact Material Brass
Checking stock...
IDR
1,029,600.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,029,600.24
*price per unit indicative
"Straight 50Ω RF Adapter BNC Socket to UHF Plug 500MHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda