TE Connectivity TL2B Series Metal Foil Current Sensing Surface Mount Fixed Resistor 1206 Case 10mΩ ±1% 0.25W

RS Stock No.:
2945488
Mfr. Prt No.:
TL2BR01F
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2945488
Product description TE Connectivity TL2B Series Metal Foil Current Sensing Surface Mount Fixed Resistor 1206 Case 10mΩ ±1% 0.25W
Manufacturer / Brand TE Connectivity
Manufacturer part number TL2BR01F
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
RS stock number 2945488
Product description TE Connectivity TL2B Series Metal Foil Current Sensing Surface Mount Fixed Resistor 1206 Case 10mΩ ±1% 0.25W
Manufacturer / Brand TE Connectivity
Manufacturer part number TL2BR01F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TL2B Series SMD Current Sense Resistors

Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery

1206 format
Up to 0.25W at 70°C
Low ohmic shunt resistor which acts as a current sensor
Wide value range: R01 to R1

TE Connectivity TL2B series high power, low ohmic metal chip shunt resistors for current sensing applications. The TL2B series have a unique metal resistive element and barrier layers beneath the solder to prolong terminal life. TL2B’s are particularly suited to applications in the automotive industry for sensing in electric multiple units ( EMU’s ).


Specifications

Attribute Value
Brand TE Connectivity
Resistance 10 mΩ
Package/Case 1206
Tolerance ±1 %
Power Rating 0.25 W
Temperature Coefficient ±75 ppm/°C
Technology Metal Foil
Dimensions 3.2 x 0.6 mm
Length 3.2 mm
Depth 1.6 mm
Height 0.6 mm
Series TL2B
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +170 °C
Case Style Moulded
Minimum Temperature Coefficient -75 ppm/°C
Maximum Temperature Coefficient +75 ppm/°C
Checking stock...
IDR
141,077.05
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1141,077.0528,215.41
*price per unit indicative
"TE Connectivity TL2B Series Metal Foil Current Sensing Surface Mount Fixed Resistor 1206 Case 10mΩ ±1% 0.25W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda