Kübler H 57 Counter, 7 Digit, 187 → 264 V ac

RS Stock No.:
2971178
Mfr. Prt No.:
3.220.401.075
Brand:
Kübler

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2971178
Product description Kübler H 57 Counter, 7 Digit, 187 → 264 V ac
Manufacturer / Brand Kübler
Manufacturer part number 3.220.401.075

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Kübler
Supply Voltage 187 → 264 V ac
Input Type Voltage
Connection Type Screw
Reset Method No Reset
Number of Digits 7
Mounting Type Panel Mount
Digit Height 4 mm
Display Range 0 → 99999.99
Minimum Operating Temperature -15 °C
Series H 57
Weight 48 g
Maximum Operating Temperature +50 °C
Measurement Range 0 → 99999.99
Checking stock...
IDR
659,862.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1659,862.99
*price per unit indicative
"Kübler H 57 Counter, 7 Digit, 187 → 264 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products