Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot with 120daN Compression Load
- RS Stock No.:
- 2951821
- Mfr. Prt No.:
- 520521
- Brand:
- Paulstra Hutchinson
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
RS stock number | 2951821 |
Product description | Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot with 120daN Compression Load |
Manufacturer / Brand | Paulstra Hutchinson |
Manufacturer part number | 520521 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Radiaflex® plugs with threaded holes
Specifications
Attribute | Value |
Brand | Paulstra Hutchinson |
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M10 |
Diameter | 40 mm |
Overall Height | 35 mm |
Material | Natural Rubber |
Compression Load | 120 daN |
Compression Deflection | 7 mm |
Maximum Operating Temperature | +70 °C |
Metalwork | Steel |
Type | Female to Female |
Shearing Load | 20 daN |