Pressmaster, PZ03 Ratcheting Hand Crimping Tool for Bootlace Ferrule

RS Stock No.:
2972913
Mfr. Prt No.:
4300-2428
Brand:
Pressmaster
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
RS stock number 2972913
Product description Pressmaster, PZ03 Ratcheting Hand Crimping Tool for Bootlace Ferrule
Manufacturer / Brand Pressmaster
Manufacturer part number 4300-2428

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Pressmaster Support Tooling

Tools type PZ03 and type KEBS0560 have a front entry die system and makes for easier access in confined spaces. Tools type KEB4010 has a smaller frame and is suitable for one-handed use. All tools have ratchet action with an emergency release mechanism.

Note

All Pressmaster tools are compatible with the RS and Weidmüller ferrules. For general information on the Pressmaster 'Original Line' and 'Komfort' tools see the Insulated Crimp Terminal Tooling earlier in this section.

Crimp Tool for Bootlace Ferrules 0.5 - 6mm²

Five cavity die head tool (Komfort tool)


Specifications

Attribute Value
Brand Pressmaster
Series PZ03
Crimp Connector Type Bootlace Ferrule
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Checking stock...
IDR
3,752,020.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,752,020.19
*price per unit indicative
"Pressmaster, PZ03 Ratcheting Hand Crimping Tool for Bootlace Ferrule" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda