Eclipse Pot Magnet 66mm Hook Ferrite, 25kg Pull

RS Stock No.:
2978999
Mfr. Prt No.:
E895
Brand:
Eclipse
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
RS stock number 2978999
Product description Eclipse Pot Magnet 66mm Hook Ferrite, 25kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E895

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

L297899-01

Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 66 mm
Pull Force 25 kg
Thread Size M6
Attachment Type Hook
Material Ferrite
Length 10.7 mm
Checking stock...
IDR
367,744.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1367,744.34
*price per unit indicative
"Eclipse Pot Magnet 66mm Hook Ferrite, 25kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda