3M 103 PBT D Sub Backshell, 50 Way, Strain Relief
- RS Stock No.:
- 2994648
- Mfr. Prt No.:
- 10350-52F0-008
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2994648 |
Product description | 3M 103 PBT D Sub Backshell, 50 Way, Strain Relief |
Manufacturer / Brand | 3M |
Manufacturer part number | 10350-52F0-008 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2994648 |
Product description | 3M 103 PBT D Sub Backshell, 50 Way, Strain Relief |
Manufacturer / Brand | 3M |
Manufacturer part number | 10350-52F0-008 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.
3M Plastic Backshells
From 3M, this range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors Plastic Solder Plug Junction Shell - Non Shielded Backshells are available with Screw or Quick Release Latching Mechanism. The design of the 103 Series MDR Junction Shell features a two-piece glass reinforced Backshell with Ground Strap and a metal Strain Relief Clamp
Mini Delta Ribbon (MDR)
PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no.120-8413.
Dedicated tooling is also available
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Features and Benefits
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
• Straight exit for round cables
• Compatible with 101XX-3000PE Plug
• Metal strain relief clamp provides grounding for cable shield
Options
• 103xx-52F0-xxx = Quick Release Latching Mechanism
• 103xx-52A0-xxx = Jack Screw
Applications
This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
Attribute | Value |
Brand | 3M |
Number of Contacts | 50 |
D-Sub Shell Size | D |
Housing Material | PBT |
Body Orientation | Straight |
Colour | Black |
Strain Relief | Yes |
Series | 103 |