Eclipse Pot Magnet 28.6mm Screw Aluminium Alloy, 5kg Pull

RS Stock No.:
2980526
Mfr. Prt No.:
827
Brand:
Eclipse
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
RS stock number 2980526
Product description Eclipse Pot Magnet 28.6mm Screw Aluminium Alloy, 5kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number 827

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

L297890-01

Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 28.6 mm
Pull Force 5 kg
Attachment Type Screw
Material Aluminium Nickel Cobalt Alloy
Length 8.7 mm
Checking stock...
IDR
202,332.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1202,332.81
*price per unit indicative
"Eclipse Pot Magnet 28.6mm Screw Aluminium Alloy, 5kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda