RS PRO Special Micrometer, Range 0 mm →25 mm
- RS Stock No.:
- 3008265
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3008265 |
Product description | RS PRO Special Micrometer, Range 0 mm →25 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Ball Anvil Micrometer
"Ball Anvil" micrometer which has one spherical face and one flat face. Typical applications include measurements of tube wall thickness.
Satin chrome ratchet thimble
Spindle lock
Thimble is graduated 0.01mm, range 0-25mm.
Specifications
Attribute | Value |
Brand | RS PRO |
Accuracy | ±0.01 mm |
Imperial or Metric | Metric |
Micrometer Type | Special |
Battery Operated | No |
Maximum Measurement | 25 mm |
Minimum Measurement | 0 mm |