Guitel Hervieu Fixed Castor Wheel, 20kg Capacity, 50mm Wheel
- RS Stock No.:
- 3064338
- Mfr. Prt No.:
- 55141100
- Brand:
- Guitel
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
RS stock number | 3064338 |
Product description | Guitel Hervieu Fixed Castor Wheel, 20kg Capacity, 50mm Wheel |
Manufacturer / Brand | Guitel |
Manufacturer part number | 55141100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Light-duty, low-diameter castors
Specifications
Attribute | Value |
Brand | Guitel |
Wheel Diameter | 50 mm |
Load Capacity | 20 kg |
Overall Height | 62 mm |
Wheel Width | 18 mm |
Fixing Plate Dimensions | 54 x 45 mm |
Rotation | Fixed |
Application | Furniture |
Tyre Material | Rubber |
Includes Brake | No |
Fixing Centres | 42 x 33 mm |
Weight Class | Light Duty |
Features | Non-Marking |
Number of Fixing Holes | 4 |
Fixing Hole Size | 6 mm |
Hub Bearing Type | Plain Bore |
Hub Material | PP |