Bernstein Bench Vice x 38mm 50mm x 70mm, 1.5kg

RS Stock No.:
3103039
Mfr. Prt No.:
9-205
Brand:
Bernstein
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
RS stock number 3103039
Product description Bernstein Bench Vice x 38mm 50mm x 70mm, 1.5kg
Manufacturer / Brand Bernstein
Manufacturer part number 9-205

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Bernstein
Vice Type Bench Vice
Jaw Width 50 mm
Jaw Opening 70 mm
Jaw Depth 38 mm
Weight 1.5 kg
Checking stock...
IDR
3,542,345.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,542,345.08
*price per unit indicative
"Bernstein Bench Vice x 38mm 50mm x 70mm, 1.5kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda