Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 25mbar
- RS Stock No.:
- 3130924
- Mfr. Prt No.:
- 2020P7
- Brand:
- Digitron

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3130924 |
Product description | Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 25mbar |
Manufacturer / Brand | Digitron |
Manufacturer part number | 2020P7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Digitron 2000P Series - Manometers
Digitron 2020P, 0-25 mbar, Differential Manometer
Applications include precision pressure setting of burners in HVAC applications and flowmeter testing at low offset pressures.
Note
Requires 2xAA batteries (please see 744-2199 )
SUPPLIED_WITH : Instruction manual
Hand-held manometers series. Features found in the range include:
Robust design. IP67 with hose connected, operates between -10 and +50°C, backlit 12.7mm display, reinforced silicone key pad and separate battery compartment
Accuracy: 0.15% rdg + 0.1fs +digit (+20 to +30°C); 0.15% rdg + 0.15% fs digit (elsewhere)
Connection: 2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Zeroing absolute user input of local barometric conditions for additional accuracy
Preset engineering units - mbar, Pa, inH²O, mH²O, inHg, mHg, kPa, PSI
Min/Max & Average recording, range lock & selectable auto off
Smoothing. Filters low level fluctuations to provide a stable display when measuring unsteady pressure levels
Automatic leak testing. Instrument measures pressure leakage from a system over a user specified test duration time. At the end of the test time a Pass/Fail message is displayed and logged to memory
Long battery life. Typically 200 hours (requires 2 x AA batteries, stock no 591-225)
Dimensions: 155 x 67 x 40mm, weight 180g
All instruments are supplied with instruction manual.
Model 202xP and 208xP additional features:
7 pre-set engineering units
Range lock, Min / Max recorder
Smoothing
Model 208xP additional features:
Automatic leak testing
250 memory logging on demand or at preset intervals
Min/Max and averaging recorder
4 digit reference coding of logged data
Cal function zero
Infra red serial interface to connect via DigiLink interface direct to a serial printer or PC
User-definable scaling
Specifications
Attribute | Value |
Brand | Digitron |
Best Accuracy | ±0.15% + 0.0375 mbar + 1 Digit |
Number of Pressure Ports | 2 |
Maximum Pressure Measurement | 25 mbar |
Minimum Pressure Measurement | 0 mbar |
Pressure Port Type | Differential |
Minimum/Maximum Recordings | Yes |
IP Rating | IP67 |
Battery Type | AA |
Display Type | LCD |
Overpressure Maximum | 350 bar |
Weight | 180 g |
Width | 67 mm |
Length | 155 mm |
Dimensions | 155 x 67 x 40 mm |
Minimum Operating Temperature | -10 °C |
Height | 40 mm |
Model Number p | 2000P |
Maximum Operating Temperature | +50 °C |