Digitron 2000T K Input Wired Digital Thermometer, for HVAC, Industrial Use
- RS Stock No.:
- 3111636
- Mfr. Prt No.:
- 2000T
- Brand:
- Digitron
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
RS stock number | 3111636 |
Product description | Digitron 2000T K Input Wired Digital Thermometer, for HVAC, Industrial Use |
Manufacturer / Brand | Digitron |
Manufacturer part number | 2000T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Digitron |
Absolute Maximum Temperature Measurement | +1350 °C |
Thermometer Type | Wired |
Probe Type | K |
Application | HVAC, Industrial |
Best Accuracy | ±0.5 % |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 155 mm |
Width | 67 mm |
Height | 40 mm |
Model Number p | 2000T |
Weight | 180 g |
Battery Type | AA |
Temperature Scale | Centigrade |