Chemtronics 1.5m No Clean Desoldering Braid, Width 2.8mm

RS Stock No.:
3141003
Mfr. Prt No.:
60-4-5
Brand:
Chemtronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3141003
Product description Chemtronics 1.5m No Clean Desoldering Braid, Width 2.8mm
Manufacturer / Brand Chemtronics
Manufacturer part number 60-4-5
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
RS stock number 3141003
Product description Chemtronics 1.5m No Clean Desoldering Braid, Width 2.8mm
Manufacturer / Brand Chemtronics
Manufacturer part number 60-4-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wick & Braid

Soder-Wick® De-soldering Braid

De-soldering braid packaged in static dissipative bobbins.

Note

Series 50 and Series 82 contain Rosin and Rosin SD

Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips


Specifications

Attribute Value
Brand Chemtronics
Width 2.8 mm
Length 1.5 m
No Clean Yes
Checking stock...
IDR
108,141.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1108,141.59
*price per unit indicative
"Chemtronics 1.5m No Clean Desoldering Braid, Width 2.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda