TE Connectivity Amplimite HDP-22 44 Way Cable Mount D-sub Connector Socket

RS Stock No.:
3147994
Mfr. Prt No.:
1658683-1
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3147994
Product description TE Connectivity Amplimite HDP-22 44 Way Cable Mount D-sub Connector Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 1658683-1
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
RS stock number 3147994
Product description TE Connectivity Amplimite HDP-22 44 Way Cable Mount D-sub Connector Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 1658683-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Amplimite HDP22/HD22

High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact

TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.

APPROVALS : UL listed, CSA certified

Suitable for military, industrial or commercial applications and computer interfacing etc.

• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell

Need crimp contacts?
718-1207 & 680-9692

PRO-CRIMPER III – 314-8032


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 44
Gender Female
Body Orientation Straight
Mounting Type Cable Mount
Termination Method Crimp
Current Rating 1.9 A
Housing Material Steel
Voltage Rating 250.0 V
Length 53.03 mm
Width 12.54 mm
Depth 17.9 mm
Dimensions 53.03 x 12.54 x 17.9 mm
Series Amplimite HDP-22
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
98,072.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
198,072.15
*price per unit indicative
"TE Connectivity Amplimite HDP-22 44 Way Cable Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products