IMI Norgren Quick Exhaust Valve, G 1/4 Female x 10 bar Bar

RS Stock No.:
3158679
Mfr. Prt No.:
T70C2800
Brand:
IMI Norgren
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
RS stock number 3158679
Product description IMI Norgren Quick Exhaust Valve, G 1/4 Female x 10 bar Bar
Manufacturer / Brand IMI Norgren
Manufacturer part number T70C2800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 19, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Norgren T70 Series

Quick exhaust valve enables air to be exhausted quickly from reservoirs and cylinders.

Allows higher cylinder speeds to be achieved
Simple, compact design and construction, and very reliable in operation

L315867-01L315866-01

Specifications

Attribute Value
Brand IMI Norgren
Manufacturer Series T70
Connection Type Threaded
Threaded Connections G 1/4 Female
Threaded Connection - Gender Female
Threaded Connection Size 1/4 in
Minimum Operating Pressure 0.5 bar
Threaded Connection Type G
Maximum Operating Pressure 10 bar
Checking stock...
IDR
502,318.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1502,318.21
*price per unit indicative
"IMI Norgren Quick Exhaust Valve, G 1/4 Female x 10 bar Bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products