Wieland safeRELAY 24V ac/dc Safety Relay – Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact

RS Stock No.:
3219049
Mfr. Prt No.:
SNO 4062K-A-00C
Brand:
Wieland
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
RS stock number 3219049
Product description Wieland safeRELAY 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Wieland
Manufacturer part number SNO 4062K-A-00C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SNO 4062K Safety Relay, Dual Channel

Note

Stock no. 321-9077 has input de-bouncing through "Monoflop" functionality and sensors for fast tactile applications. Incorporates soft reset functionality allowing the device to be reset locally upon encountering a short interrupt.

LED indication for supply voltage and safety circuits
Automatic restart function available
Contact current rating: 6A
Conform to BS EN 60204 Part 1 1993; EN 954-1; IEC 204-1; VDE 0113
Dimensions (mm): H 96.5, W 22.5, L 114

L321902-01

Specifications

Attribute Value
Brand Wieland
Supply Voltage 24 V ac/dc
Number of Channels 2
Auxiliary Contacts 1
Function Emergency Stop
Safety Contacts 2
Range safeRELAY
Safety Category 4
Series SNO 4062
Terminal Type Screw
Depth 114 mm
Length 96.5 mm
Width 22.5 mm
Performance Level e
Checking stock...
IDR
4,123,225.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,123,225.90
*price per unit indicative
"Wieland safeRELAY 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda